Siemens 3RT23 Contactor, 220V dc Coil, 4-Pole, 22 A, 5.5 kW 220V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$204.97

(exc. GST)

$225.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.97

*price indicative

RS Stock No.:
154-257
Mfr. Part No.:
3RT2317-2BM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V dc

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Series

3RT23

Power Rating

5.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

220V dc

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Standards/Approvals

IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL, CCC, CE, DIN EN 60715

Length

70mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is designed to deliver high performance and reliability in various applications, ensuring effective management of electrical circuits. Engineered for AC-1 loads, it supports operational currents of up to 22 A at 400 V, making it ideal for industrial environments where efficiency is paramount. With its robust design, it offers a mechanical service life of 30 million cycles, underpinning its longevity and reduced maintenance needs. The advanced insulation and surge voltage resistance features enhance safety and operational integrity. This contactor is not just an electrical component; it's a cornerstone for achieving optimal performance in complex systems.

Designed with spring-loaded terminals for secure and flexible connections

Offers protection class IP20 for reliable safety in various environments

Supports a wide range of conductor cross-sections for versatile installation options

Integrates easily with auxiliary circuits allowing for expandability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy