Siemens 3TC4 Contactor, 440V ac Coil, 2-Pole, 32 A, 14 kW 440V ac, 2 NO/2 NC, 300V
- RS Stock No.:
- 154-487
- Mfr. Part No.:
- 3TC4417-0BR2
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-487
- Mfr. Part No.:
- 3TC4417-0BR2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 440V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 300V | |
| Contact Current | 32A | |
| Power Rating | 14kW | |
| Series | 3TC4 | |
| Function | Capacitor Switching | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor Contactor | |
| Control Circuit Voltage Uc | 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 104mm | |
| Width | 70mm | |
| Standards/Approvals | RoHS, CE, cULus, EAC, RCM, UKCA, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 440V ac | ||
Number of Poles 2 | ||
Contact Voltage 300V | ||
Contact Current 32A | ||
Power Rating 14kW | ||
Series 3TC4 | ||
Function Capacitor Switching | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Capacitor Contactor | ||
Control Circuit Voltage Uc 440V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 104mm | ||
Width 70mm | ||
Standards/Approvals RoHS, CE, cULus, EAC, RCM, UKCA, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens compact and robust contactor is designed to meet the demanding needs of industrial applications, offering exceptional reliability and performance up to 32A. With a size 2 classification, it features both AC and DC operational capabilities, ensuring versatility across various operational environments. Engineered with advanced materials to withstand extreme temperatures ranging from -25°C to +55°C, the contactor is ideal for harsh conditions. Additionally, its multiple auxiliary contacts enhance functionality while providing a secure and efficient operation. This contactor exemplifies siemens commitment to quality and innovation in the realm of electrical control and automation.
Ensures high mechanical service life capable of 10 million cycles
Designed for easy installation on a DIN rail
Complies with stringent safety standards and electrical protections
Provides efficient control circuit functionality with various voltage ratings
Related links
- Siemens 3TC4 Contactor 2-Pole 14 kW 230V ac 300V
- Siemens 3TC4 Contactor 2-Pole 14 kW 24V dc 300V
- Siemens 3TC4 Contactor 440 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 440 V ac Coil 32 A 1 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
