Siemens 3TC4 Contactor, 24V dc Coil, 2-Pole, 32 A, 14 kW 24V dc, 2 NO/2 NC, 300V

Subtotal (1 unit)*

$3,012.78

(exc. GST)

$3,314.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,012.78

*price indicative

RS Stock No.:
154-186
Mfr. Part No.:
3TC4417-5KB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

300V

Contact Current

32A

Power Rating

14kW

Series

3TC4

Mount Type

Vertical

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Length

85mm

Depth

104mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE
The Siemens contactor delivers robust performance for a range of electrical applications. Designed for efficient operation, it handles a wide operational current range while ensuring long mechanical service life, making it an ideal choice for demanding environments. With its integrated varistor for DC operation, it guarantees reliable performance and protection against voltage spikes. Its versatile mounting options allow easy installation on vertical or horizontal surfaces, catering to various space constraints. The device is capable of withstanding extreme ambient temperatures and is engineered to provide optimal insulation and protection standards. This contactor meets rigorous international standards, ensuring safety and reliability that professionals can trust.

Auxiliary switch options for expanded functionality

Exceptional climate resilience for diverse conditions

Compact size for space-saving installation

Screw terminal connections ensure secure interfaces

Compatible with various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy