Siemens 3TC4 Contactor, 115V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-473
- Mfr. Part No.:
- 3TC4417-0BJ2
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-473
- Mfr. Part No.:
- 3TC4417-0BJ2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens highly efficient contactor is designed for robust performance in diverse applications. Ideal for AC operations, it excels in managing electrical loads with its two-pole configuration. Its exceptional mechanical and electrical characteristics ensure reliability even in challenging environments. With a wide operating temperature range and impressive service life, this contactor is a trusted choice for professionals seeking durable and high-quality components. Enhanced with auxiliary contacts, it facilitates various configurations, making it versatile for different operational requirements. Built to meet stringent industrial standards, this comes with the assurance of safety and quality that siemens is known for.
High-quality materials ensure durability
Effective insulation and shock resistance
Integrated auxiliary contacts enhance functionality
Comprehensive range of operational currents
Flexible installation options for various surfaces
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 230 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 50 V ac Coil 32 A 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
