Siemens 3TC4 Contactor, 400V ac, 480 V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-489
- Mfr. Part No.:
- 3TC4417-0BV0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,863.35
(exc. GST)
$2,049.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,863.35 |
*price indicative
- RS Stock No.:
- 154-489
- Mfr. Part No.:
- 3TC4417-0BV0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac, 480V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104mm | |
| Length | 85mm | |
| Width | 77mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V ac, 480V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 104mm | ||
Length 85mm | ||
Width 77mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is tailored to meet demanding industrial requirements, combining durability and efficiency. Designed for reliable operation in harsh environments, it boasts a size 2 rating with an impressive mechanical service life of up to 10 million cycles. Its operational versatility allows it to handle diverse voltage ratings seamlessly, making it ideal for various applications. With auxiliary contacts included, this contactor offers enhanced functionality while ensuring comprehensive safety with IP00 protection. Whether utilised for AC or DC circuits, this dependable device stands out for its robust design and reliable performance, reinforcing its status as a leader in electrical control solutions.
High mechanical service life optimises performance across numerous applications
Versatile voltage compatibility facilitates diverse operational scenarios
Auxiliary contacts enhance functionality for increased operational flexibility
Designed for easy installation on DIN rails simplifying maintenance and setup
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 400V ac 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 230 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 50 V ac Coil 32 A 2 NO/2 NC
