Siemens 3TF6 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 630 A, 335 kW 120V ac, 3 NO/3 NC, 400V

Subtotal (1 unit)*

$35,678.01

(exc. GST)

$39,245.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35,678.01

*price indicative

RS Stock No.:
154-449
Mfr. Part No.:
3TF6833-1QG7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 120V ac

Number of Poles

3

Contact Voltage

400V

Contact Current

630A

Series

3TF6

Power Rating

335kW

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Auxiliary Contact Configuration

3 NO/3 NC

Terminal Type

Screw

Contactor Application

Vacuum Contactor

Control Circuit Voltage Uc

120V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

552A

Maximum Operating Temperature

55°C

Length

276mm

Depth

237mm

Standards/Approvals

DNV, CCC, CE, CSA, EAC, IEC 60947-4-1, IEC 60947-5-1, PRS, RMRS, UKCA, UL

Width

230mm

Pole and Throw Configuration

3P

COO (Country of Origin):
TR
The Siemens vacuum contactor revolutionises the control of electrical circuits with its robust design and high operational efficiency. Built to handle demanding environments, it features exceptional technical specifications, making it an ideal choice for various applications in industrial settings. The product operates effectively within a wide temperature range, ensuring reliability even in challenging conditions. Its advanced insulation and surge voltage resistance capabilities enhance safety, while a long mechanical service life ensures longevity, significantly reducing maintenance needs. Coupled with effective operational performance, this contactor stands out as a premium solution for modern electrical systems.

Efficient operation across a wide temperature range

Supports various voltage ratings for adaptability

Robust contact ratings for reliable performance

Screw-type terminals ensure secure connections

High shock resistance reduces downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy