Siemens 3RT14 Contactor, 380V ac/dc, 420 V ac/dc Coil, 3-Pole, 690 A, 476 kW 420V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$7,001.68

(exc. GST)

$7,701.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,001.68

*price indicative

RS Stock No.:
154-434
Mfr. Part No.:
3RT1476-6AV36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V ac/dc, 420V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

690A

Series

3RT14

Power Rating

476kW

Function

Motor Control

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

420V ac/dc

Contactor Application

Power Contactor

Operational Current Ie

690A

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IP00 (IP20, ISO 13849-1, EAC, CCC, UKCA, RCM, DNV, ABS, RMRS, PRS, URS), IEC 60947-5-1, IEC 60947-4-1, UL

Width

160mm

Length

214mm

Depth

225mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor is built for high performance applications, handling AC-1 tasks up to 690 A and 690 V. With a mechanical service life of up to 10 million operations, it ensures long term reliability. Designed for safety and ease of installation, it offers flexible mounting options, comprehensive connectivity, and proven resilience against shock and surge voltages, making it ideal for demanding industrial environments.

High operational currents

Long mechanical service life

Versatile mounting options

Robust surge resistance

Optimised auxiliary circuits

Proven electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy