Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 130 A, 90 kW 72V dc, 1 NO/1 NC, 1kV
- RS Stock No.:
- 156-191
- Mfr. Part No.:
- 3RT2047-3XJ40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,743.28
(exc. GST)
$3,017.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,743.28 |
*price indicative
- RS Stock No.:
- 156-191
- Mfr. Part No.:
- 3RT2047-3XJ40-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Series | 3RT2 | |
| Power Rating | 90kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 110A | |
| Contactor Application | Safety, Traction Contactor | |
| Control Circuit Voltage Uc | 72V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | ABS, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20 CE, IEC 60947-4-1, EAC, CCC | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Series 3RT2 | ||
Power Rating 90kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 110A | ||
Contactor Application Safety, Traction Contactor | ||
Control Circuit Voltage Uc 72V dc | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals ABS, UL, UKCA, RMRS, RCM, PRS, ISO 13849-1, IP20 CE, IEC 60947-4-1, EAC, CCC | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
