Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 130 A, 45 kW 72V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-367
- Mfr. Part No.:
- 3RT2046-3XJ44-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,079.05
(exc. GST)
$2,286.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,079.05 |
*price indicative
- RS Stock No.:
- 154-367
- Mfr. Part No.:
- 3RT2046-3XJ44-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 130A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Function | Mirror Contact | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 72V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 110A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Length | 140mm | |
| Width | 70mm | |
| Depth | 200mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 130A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Function Mirror Contact | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 72V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 110A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Length 140mm | ||
Width 70mm | ||
Depth 200mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154358
- Mfr. Part No. 3RT2038-3XJ44-0LA2
- RS Stock No. 0154344
- Mfr. Part No. 3RT2036-3XJ44-0LA2
- RS Stock No. 0154365
- Mfr. Part No. 3RT2046-3XJ40-0LA2
- RS Stock No. 0154354
- Mfr. Part No. 3RT2038-3XJ40-0LA2
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 72V dc 690V












