Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 130 A, 45 kW, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 154-361
- Mfr. Part No.:
- 3RT2046-3XF40-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,584.19
(exc. GST)
$2,842.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,584.19 |
*price indicative
- RS Stock No.:
- 154-361
- Mfr. Part No.:
- 3RT2046-3XF40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 130A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, EAC, IEC 60068-2-30, IEC 60529, IEC 61508-2, IEC 81346-2, ISO 13849-1, RoHS, UKCA | |
| Depth | 152mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 130A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, EAC, IEC 60068-2-30, IEC 60529, IEC 61508-2, IEC 81346-2, ISO 13849-1, RoHS, UKCA | ||
Depth 152mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed to efficiently manage motor loads while ensuring reliability across various applications. It boasts an extended range of operational capabilities, making it suitable for demanding environments. The product incorporates innovative technology, including an integrated varistor for enhanced surge protection. With a robust mechanical service life of up to 10 million operating cycles and exceptional performance under varying ambient conditions, this contactor is engineered for durability and peak efficiency. Its compact design allows for easy installation and integration into existing systems, ensuring that users benefit from advanced control without compromising space or complexity.
Incorporates electronic drive technology for precise control
Features an integrated varistor to enhance surge voltage resistance
Designed for easy mounting with snap-on solutions for streamlined installation
Provides mechanical endurance with a service life of up to 10 million cycles
- RS Stock No. 0154365
- Mfr. Part No. 3RT2046-3XJ40-0LA2
Each
$2,584.19
RS Better World
- RS Stock No. 2104459
- Mfr. Part No. 3RT2046-3AG20
Each
$1,478.94
RS Better World
- RS Stock No. 2103294
- Mfr. Part No. 3RT2046-1AF00
Each
$1,478.94
RS Better World
- RS Stock No. 2103297
- Mfr. Part No. 3RT2046-1AG20
Each
$1,478.94
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V












