RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 95 A, 45 kW 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,514.36

(exc. GST)

$1,665.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,514.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3294
Distrelec Article No.:
301-39-527
Mfr. Part No.:
3RT2046-1AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Operational Current Ie

95A

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Length

140mm

Width

70mm

Depth

152mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor, AC-3 95 A, 45 kW / 400 V 1 NO + 1 NC, 110 V AC, 50 Hz 3-pole, 3 NO, Size S3 screw terminal Power contactor SIRIUS 3RT2 for switching motors.

They are available in various sizes and in a wide performance range with AC and DC operation The front-panel terminals simplify the wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy