Siemens 3RA24 Contactor, 20V, 33 V Coil, 3-Pole, 65 A, 22 kW 33V, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-155
- Mfr. Part No.:
- 3RA2434-8XE32-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-155
- Mfr. Part No.:
- 3RA2434-8XE32-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 3RA24 | |
| Power Rating | 22kW | |
| Mount Type | Screw | |
| Function | Star-Delta | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 33V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 65A | |
| Maximum Operating Temperature | 60°C | |
| Length | 142mm | |
| Depth | 223mm | |
| Width | 178mm | |
| Standards/Approvals | ABS, CE, CSA, DNV, EAC, IEC 81346-2, IP20, PRS, RMRS, UKCA, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 3RA24 | ||
Power Rating 22kW | ||
Mount Type Screw | ||
Function Star-Delta | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 33V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 65A | ||
Maximum Operating Temperature 60°C | ||
Length 142mm | ||
Depth 223mm | ||
Width 178mm | ||
Standards/Approvals ABS, CE, CSA, DNV, EAC, IEC 81346-2, IP20, PRS, RMRS, UKCA, UL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for efficient star delta starting applications, ensuring top performance in industrial settings. Rated for AC-3 operations, it supports up to 22 kW at 400 V. The assembly features screw terminals for reliable connections and integrates electrical and mechanical interlocks for enhanced safety. It also includes an I/O-Link interface for streamlined communication and control in automation systems. With a mechanical service life of up to 10 million cycles, this contactor is both durable and dependable in demanding environments.
Robust construction for industrial reliability
Designed for star delta starting
Electrical and mechanical interlocks for safety
High mechanical service life
Compact design for efficient space use
Wide temperature range
Flexible mounting options
Related links
- Siemens 3RA24 Contactor 33 V Coil 150 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 86 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 160 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 80 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 115 A 3 NO/3 NC, 690V
- Siemens 3RA24 Contactor 33 V ac/dc Coil 160 A 3 NO/3 NC, 690V
