Siemens 3RA24 Contactor, 230V Coil, 3-Pole, 12 A, 5.5 kW 230V, 3 NO, 690V

Subtotal (1 unit)*

$1,019.21

(exc. GST)

$1,121.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,019.21

*price indicative

RS Stock No.:
154-297
Mfr. Part No.:
3RA2415-8XF31-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RA24

Power Rating

5.5kW

Function

Star-Delta

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529:IP20, IEC 60529, EAC, DNV, RMRS, UL/CSA Ratings:A600 / Q600, UKCA, CE, PRS

Width

135mm

Length

68mm

Depth

145mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly delivers superior performance for star delta starting applications, handling AC-3 operations with up to 5.5 kW at 400 V. Its compact size (S00) suits installations with space constraints, featuring robust screw terminals for easy wiring. Equipped with mechanical and electrical interlocks, it ensures safe operation and boasts a mechanical service life of up to 10 million cycles. Built to withstand shock and vibration, it is a reliable choice for diverse industrial environments.

10 million cycle lifespan

AC and DC compatible with high shock resistance

Three integrated NO contacts

Screw type terminals for easy installation

12 A operational current at AC 3

Wide ambient temperature range

  • RS Stock No. 0154298
  • Mfr. Part No. 3RA2415-8XF31-2AP0
Each
$1,019.21
  • RS Stock No. 0156120
  • Mfr. Part No. 3RA2416-8XF31-1AP0
Each
$1,083.53
  • RS Stock No. 0156121
  • Mfr. Part No. 3RA2416-8XF31-2AP0
Each
$1,083.53
  • RS Stock No. 0153143
  • Mfr. Part No. 3RA2317-8XB30-2AP0
Each
$561.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy