Siemens 3RA24 Contactor, 230V Coil, 3-Pole, 150 A, 75 kW 230V, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$3,261.27

(exc. GST)

$3,587.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,261.27

*price indicative

RS Stock No.:
154-336
Mfr. Part No.:
3RA2445-8XF32-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

150A

Power Rating

75kW

Series

3RA24

Function

Star-Delta

Mount Type

DIN Rail

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

6

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Operational Current Ie

150A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

220mm

Length

180mm

Standards/Approvals

CE, EAC, IEC 81346-2, UKCA, UL A600 / Q600

Depth

244mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Contactor Assembly designed for star delta starting, excels in high demand electrical applications. It efficiently manages currents up to 150 A at 400 V, supporting motors up to 75 kW. This AC-3 rated unit offers impressive longevity with its mechanical service life and ensures safety through robust mechanical and electrical interlocks. Adaptable to a wide temperature range and various mounting orientations, it features screw terminals for secure connections and straightforward installation.

Robust screw terminal connections

Supports high operational frequencies

Multiple auxiliary contacts

Wide operating temperature range

Comprehensive short circuit protection

Flexible installation on vertical surfaces

  • RS Stock No. 0154335
  • Mfr. Part No. 3RA2445-8XF32-1AL2
Each
$3,261.27
  • RS Stock No. 0156102
  • Mfr. Part No. 3RA2436-8XF32-1AL2
Each
$2,242.17
  • RS Stock No. 0154329
  • Mfr. Part No. 3RA2444-8XF32-1AP0
Each
$3,111.09
  • RS Stock No. 0154327
  • Mfr. Part No. 3RA2444-8XF32-1AL2
Each
$3,111.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy