Siemens Contactor, 230V Coil, 3-Pole, 6.7 A, 5.5 kW 230V, 3 NO, 690V
- RS Stock No.:
- 153-143
- Mfr. Part No.:
- 3RA2317-8XB30-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$537.31
(exc. GST)
$591.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.31 |
*price indicative
- RS Stock No.:
- 153-143
- Mfr. Part No.:
- 3RA2317-8XB30-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Power Rating | 5.5kW | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Standards/Approvals | IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | |
| Width | 90mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Power Rating 5.5kW | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Standards/Approvals IEC 60529, ISO 13849-2, ISO 13849-1, IEC 61508-2 | ||
Width 90mm | ||
Length 84mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly represents an essential component for efficient AC motor control, designed to operate seamlessly in demanding environments. This robust assembly supports a wide range of voltages and currents while ensuring reliable performance. Featuring a compact design, it can be easily mounted in various orientations, facilitating hassle free installation.
Compact design for diverse installations
Handles high operational currents
Spring loaded terminals for secure wiring
Outstanding shock resistance
Mechanical service life up to 10 million cycles
Auxiliary switch options for flexibility
Compliant with international safety standards
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 230V ac 690V
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 230V ac 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
