Siemens 3RA24 Contactor, 230V Coil, 3-Pole, 12 A, 5.5 kW 230V, 3 NO, 690V

Subtotal (1 unit)*

$994.22

(exc. GST)

$1,093.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$994.22

*price indicative

RS Stock No.:
154-298
Mfr. Part No.:
3RA2415-8XF31-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RA24

Mount Type

DIN Rail

Function

Star-Delta

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

145mm

Length

84mm

Width

135mm

Standards/Approvals

UL A600 / Q600, ABS, DNV, IEC 60529 (IP20), IEC 81346-2, PRS, RMRS, UKCA

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is a robust solution for reliable motor control in industrial settings. Designed to handle heavy loads, it effectively manages three phase motors up to 5.5 kW at 400 V. Its compact size suits limited spaces while delivering exceptional performance. With a mechanical service life of up to 10 million cycles and integrated protection mechanisms, it ensures smooth, safe, and efficient operation, making it a top choice for professionals needing quality and durability in their control systems.

Mechanically resilient for harsh environments

Spring type terminals for easy installation

Electrical and mechanical interlock for safety

Operates efficiently in low temperatures

Versatile mounting options

Meets international safety standards

Multiple poles for adaptable configurations

High current rating for extensive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy