Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$237.95

(exc. GST)

$261.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.95

*price indicative

RS Stock No.:
154-146
Mfr. Part No.:
3RT2024-2AC24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

102mm

Depth

144mm

Width

45mm

Standards/Approvals

IEC61508, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, UL, UKCA, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for reliable performance in diverse industrial applications. Its precise design enables efficient control of electrical circuits, ensuring optimal machinery operation. The compact form factor allows seamless integration into existing systems, maximizing space and functionality. Featuring robust auxiliary contacts and impressive operational capabilities, it is a versatile choice for various environments.

Space efficient design

Durable build

Wide temperature range

Enhanced control with auxiliary contacts

Energy efficient

Reliable with low failure rate

IP20 protection

  • RS Stock No. 0154157
  • Mfr. Part No. 3RT2024-2BB44-3MA0
Each
$404.59
  • RS Stock No. 0154156
  • Mfr. Part No. 3RT2024-1FB44-3MA1
Each
$482.54
RS Better World
  • RS Stock No. 2103240
  • Mfr. Part No. 3RT2024-2DB44-3MA0
Each
$441.72
Each
$180.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy