Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$482.54

(exc. GST)

$530.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$482.54

*price indicative

RS Stock No.:
154-156
Mfr. Part No.:
3RT2024-1FB44-3MA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

35A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Depth

151mm

Length

85mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is built for robust performance in industrial settings, handling up to 12 A and designed for AC-3e/AC-3 applications. Its compact S0 size includes a captive auxiliary switch and integrated diode, ensuring reliability across temperatures from -25 to +60 °C. With exceptional endurance and compliance with international standards, it offers durability and precision for demanding environments.

Compact for easy installation

High insulation voltage resistance

Multiple auxiliary contacts

Long mechanical service life

Reliable under extreme conditions

Versatile with various current options

Screw type terminals for secure connections

Each
$237.95
  • RS Stock No. 0154157
  • Mfr. Part No. 3RT2024-2BB44-3MA0
Each
$404.59
  • RS Stock No. 0154145
  • Mfr. Part No. 3RT2024-2AC20-1AA0
Each
$218.22
RS Better World
  • RS Stock No. 2103240
  • Mfr. Part No. 3RT2024-2DB44-3MA0
Each
$441.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy