Siemens Contactor, 20V, 33 V Coil, 3-Pole, 58 A, 45 kW 33V, 1 NO, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
153-356
Mfr. Part No.:
3RA2338-8XE30-1NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

58A

Power Rating

45kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

33V

Contactor Application

Safety

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Depth

130mm

Width

120mm

Length

141mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed for high performance applications, providing reliable control for AC motors. The product integrates advanced features such as mechanical and electrical interlocks, ensuring safe operation during motor reversal. Additionally, the contactor is equipped with auxiliary contacts for enhanced control capabilities.

High shock resistance

DIN rail mounting

Versatile voltage control

Compatible with various motors

Enhanced safety functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy