Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 24 A, 22 kW 33V, 1 NO, 690V
- RS Stock No.:
- 153-354
- Mfr. Part No.:
- 3RA2335-8XE30-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-354
- Mfr. Part No.:
- 3RA2335-8XE30-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 24A | |
| Power Rating | 22kW | |
| Series | 3RA23 | |
| Function | Valve, Pipe | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Length | 141mm | |
| Standards/Approvals | No | |
| Depth | 130mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 24A | ||
Power Rating 22kW | ||
Series 3RA23 | ||
Function Valve, Pipe | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Length 141mm | ||
Standards/Approvals No | ||
Depth 130mm | ||
Width 120mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered to deliver exceptional performance in both AC and DC applications, making it a versatile choice for controlling motor operations. Designed for ease of installation, its compact dimensions allow for streamlined integration into electrical systems, while advanced features like electrical and mechanical interlocks ensure safe and reliable operation.
Includes an auxiliary switch
Compatible with multiple operating voltages
Shock resistant for reliable performance
Screw terminals for secure connections
Compact design for tight spaces
Related links
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens Contactor 33 V Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 24 A 1 NO, 690V
