Siemens SIRIUS Contactor, 110V Coil, 3-Pole, 47 A, 37 kW 110V, 1 NO, 690V

Subtotal (1 unit)*

$1,777.64

(exc. GST)

$1,955.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,777.64

*price indicative

RS Stock No.:
153-320
Mfr. Part No.:
3RA2337-8XB30-1AG2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

47A

Series

SIRIUS

Power Rating

37kW

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

2 x 1 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw

Operational Current Ie

65A

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

ISO 13849-1, IEC 60529, IEC 61508-2, ISO 13849-2

Depth

130mm

Length

141mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly delivers exceptional performance for a variety of industrial applications. Designed for robust operational efficacy, it boasts a mechanical service life of up to 10 million cycles, ensuring longevity and reliability in demanding environments. With its compact design, installation is simplified, allowing for various orientation options on vertical surfaces.

Compact for flexible DIN rail installation

Integrated interlock for enhanced safety

Supports multiple voltage ratings

Auxiliary contacts for better control and monitoring

Robust shock resistance for reliability

Complies with IEC standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy