Siemens SIRIUS Contactor, 110V Coil, 3-Pole, 78 A, 75 kW 110V, 1 NO, 1kV
- RS Stock No.:
- 153-183
- Mfr. Part No.:
- 3RA2346-8XB30-1AG2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,258.54
(exc. GST)
$2,484.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,258.54 |
*price indicative
- RS Stock No.:
- 153-183
- Mfr. Part No.:
- 3RA2346-8XB30-1AG2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 78A | |
| Series | SIRIUS | |
| Power Rating | 75kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 160mm | |
| Width | 150mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 78A | ||
Series SIRIUS | ||
Power Rating 75kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 160mm | ||
Width 150mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for high performance applications, providing reliable control of AC motors in demanding industrial environments. Designed to accommodate a wide range of operational conditions, this device features electrical and mechanical interlocking, ensuring safety and performance efficiency.
High mechanical service life for durability
Seamless integration with standard control systems
Compact design allows flexible installation
Supports multiple voltage ratings
Robust auxiliary contacts for extended functionality
Related links
- Siemens SIRIUS Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 75 kW 230V 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 78 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens Contactor 3-Pole 55 kW 110V ac 1kV
- Siemens 3RA23 Contactor 3-Pole 90 kW 110V ac 1kV
- Siemens 3RA23 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
