Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 58 A, 55 kW 230V, 1 NO, 1kV

Subtotal (1 unit)*

$1,880.53

(exc. GST)

$2,068.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,880.53

*price indicative

RS Stock No.:
153-181
Mfr. Part No.:
3RA2345-8XB30-1AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

58A

Power Rating

55kW

Series

3RA23

Function

Motor Control

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

80A

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Length

160mm

Width

150mm

Depth

152mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed to deliver reliable performance in demanding industrial environments. Ideal for AC-3e and AC-3 applications, it supports a rated operational current of up to 80 A, making it suitable for controlling various motor loads. Equipped with high quality auxiliary contacts and a certified shock resistance, this assembly excels in ensuring both mechanical and electrical safety.

Robust construction for durability

Compact design for space saving

Versatile mounting options

Integrated auxiliary contacts

Exceptional shock resistance

Supports high ambient temperatures

Compliant with global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy