Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 153-165
- Mfr. Part No.:
- 3RA2316-8XE30-1BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-165
- Mfr. Part No.:
- 3RA2316-8XE30-1BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, PRS, IP20, IEC 81346-2, IEC 60529, EAC, DNV, CSA, CE, ABS | |
| Length | 68mm | |
| Depth | 73mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, PRS, IP20, IEC 81346-2, IEC 60529, EAC, DNV, CSA, CE, ABS | ||
Length 68mm | ||
Depth 73mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for reliable performance in demanding industrial environments. It efficiently manages motor control applications, providing exceptional functionality with an operating voltage of up to 690 V. Suitable for AC-3e and AC-3 operations, this robust unit guarantees long-lasting service life, backed by its impressive mechanical endurance of up to 10 million operating cycles.
Auxiliary switch capability
Shock resistant and temperature tolerant
10 million cycle mechanical lifespan
Flexible mounting options
Secure screw type terminals
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
