TE Connectivity ECK250B Contactor, 36V dc Coil, 1-Pole, 500 A, 1.7 W, 1 NO, 1000V dc

Subtotal (1 unit)*

$375.04

(exc. GST)

$412.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.04

*price indicative

RS Stock No.:
145-602
Mfr. Part No.:
ECK250BHAAEA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

36V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1000V dc

Contact Current

500A

Power Rating

1.7W

Series

ECK250B

Mount Type

Panel

Function

Undervoltage Monitoring

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Automated Guided Vehicles (AGV), Battery Energy Storage Systems, EV Charging Stations, Solar Inverter

Minimum Operating Temperature

-40°C

Operational Current Ie

100A

Maximum Operating Temperature

85°C

Length

80.4mm

Depth

60mm

Standards/Approvals

CE: 724-00006 UL: E82292 TUV: R50616662 CCC approved

Width

73mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity High Voltage DC contactor is designed for control in new energy applications. This ECK250B product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated guided vehicles and e-Forklifts.

Hermetically sealed with ceramic technology

Switching voltage up to 1000VDC

Bi directional contacts

Optional auxiliary contact

Complies with DC-1 utilization category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy