Schneider Electric TeSys F Contactor, 600V Coil, 3-Pole, 225 A, 110 W 600V, 3 NO, 600V
- RS Stock No.:
- 428-955
- Mfr. Part No.:
- LC1F225X7
- Brand:
- Schneider Electric
- RS Stock No.:
- 428-955
- Mfr. Part No.:
- LC1F225X7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 600V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 225A | |
| Power Rating | 110W | |
| Series | TeSys F | |
| Function | AC, Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 600V | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 225A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 169mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 60947-4-1, UL 94, UL 60335-2-40:Annex JJ | |
| Depth | 181mm | |
| Length | 197mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 600V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 225A | ||
Power Rating 110W | ||
Series TeSys F | ||
Function AC, Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 600V | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 225A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Width 169mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 60947-4-1, UL 94, UL 60335-2-40:Annex JJ | ||
Depth 181mm | ||
Length 197mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 100 kW 1000V ac
- Schneider Electric TeSys F Contactor 3-Pole 110 kW 600V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 80 kW 600V ac 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 18.5 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 600V 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
