Schneider Electric TeSys F Contactor, 600V ac Coil, 3-Pole, 275 A, 110 kW 600V ac, 3 NO, 690V ac
- RS Stock No.:
- 110-271
- Mfr. Part No.:
- LC1F185X7
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-271
- Mfr. Part No.:
- LC1F185X7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 600V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 275A | |
| Power Rating | 110kW | |
| Series | TeSys F | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Operational Current Ie | 275A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 600V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 55°C | |
| Length | 181mm | |
| Depth | 181mm | |
| Width | 169mm | |
| Standards/Approvals | IEC 60947-1, EN 60947-1, EN 60947-4-1, IEC 60947-4-1, JIS C8201-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 600V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 275A | ||
Power Rating 110kW | ||
Series TeSys F | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Operational Current Ie 275A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 600V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 55°C | ||
Length 181mm | ||
Depth 181mm | ||
Width 169mm | ||
Standards/Approvals IEC 60947-1, EN 60947-1, EN 60947-4-1, IEC 60947-4-1, JIS C8201-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
The Schneider Electric high-performance contactor designed for motor control applications. It also features a conventional free air thermal current of 275A at 40°C, ensuring reliable operation in various conditions. The contactor is a durable and efficient solution for your electrical control needs.
Rated impulse withstand voltage of 8kV
Mechanical durability of 10 Mcycles
IP2X degree of protection for enhanced safety
Compliant with IEC and EN standards for quality assurance
Related links
- Schneider Electric TeSys F Contactor 3-Pole 80 kW 600V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 220 W 600V 600V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 600V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 600V ac 300 V dc, 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 150 W 1kV ac
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
