Schneider Electric TeSys F Contactor, 500V ac Coil, 3-Pole, 1.4 kA, 150 W, 3 NO, 1kV ac

Subtotal (1 unit)*

$43,161.23

(exc. GST)

$47,477.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43,161.23

*price indicative

RS Stock No.:
339-802
Mfr. Part No.:
LC1F1400
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

500V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV ac

Contact Current

1.4kA

Series

TeSys F

Power Rating

150W

Normal State Configuration

3 NO

Width

45mm

Standards/Approvals

EN 60947-4-1 IEC 60947-1 JIS C8201-4-1 IEC 60947-4-1 EN 60947-1 UL 60947-4-1 CSA C22.2 No 60947-4-1

COO (Country of Origin):
CN
The Schneider Electric F Contactor is a robust and efficient device designed to handle resistive loads in demanding electrical applications. It supports high operational currents and voltages, ensuring reliable performance and durability. This contactor body is compatible with coils LX1/LX9 (AC) and LX4 (DC), offering operational flexibility.

3P pole configuration

3NO Power pole contact composition

Utilisation category AC 1

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy