Schneider Electric LC1G115 Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 250 A 48V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 249-4733
- Mfr. Part No.:
- LC1G1154EHEN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,470.00
(exc. GST)
$2,717.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,470.00 |
*price indicative
- RS Stock No.:
- 249-4733
- Mfr. Part No.:
- LC1G1154EHEN
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 250A | |
| Series | LC1G115 | |
| Function | Load Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 250A | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Power Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 140mm | |
| Standards/Approvals | CB scheme, CCC, CE, CSA C22.2 No 60947-4-1, cULus, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, EU-RO-MR by DNV-GL, JIS C8201-4-1, JIS C8201-5-1, UKCA, UL 60947-4-1 | |
| Length | 385mm | |
| Depth | 193mm | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 250A | ||
Series LC1G115 | ||
Function Load Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 250A | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Power Switching | ||
Maximum Operating Temperature 60°C | ||
Width 140mm | ||
Standards/Approvals CB scheme, CCC, CE, CSA C22.2 No 60947-4-1, cULus, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, EU-RO-MR by DNV-GL, JIS C8201-4-1, JIS C8201-5-1, UKCA, UL 60947-4-1 | ||
Length 385mm | ||
Depth 193mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G1154EHEN
- RS Stock No. 2570909
- Mfr. Part No. LC1G3304EHEA
- RS Stock No. 2494776
- Mfr. Part No. LC1G5004EHEN
- RS Stock No. 2494769
- Mfr. Part No. LC1G4004EHEN
- RS Stock No. 2494763
- Mfr. Part No. LC1G3304EHEN
Related links
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 385 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 305 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 1.05 kA 1 NO/1 NC, 1kV












