Schneider Electric TeSys G Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 305 A, 150 HP 130V ac/dc, 4 NO, 1000V ac

Subtotal (1 unit)*

$3,800.00

(exc. GST)

$4,180.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,800.00

*price indicative

RS Stock No.:
130-856
Mfr. Part No.:
LC1G1854EHEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

1000V ac

Contact Current

305A

Series

TeSys G

Power Rating

150HP

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Operational Current Ie

185A

Control Circuit Voltage Uc

130V ac/dc

Minimum Operating Temperature

-25°C

Contactor Application

Power Switching

Maximum Operating Temperature

60°C

Width

143mm

Standards/Approvals

IEC 60068-2-30, UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14

Depth

193mm

Length

255mm

Pole and Throw Configuration

4

COO (Country of Origin):
CN
The Schneider Electric high-power contactor from the TeSys Giga range, designed for power switching and motor control applications. With a wide operational voltage range and advanced features, this contactor offers reliable performance in various industrial settings.

Advanced version with high power rating

Wide operational voltage range for flexible application

Built-in bidirectional peak limiting for coil technology

Mechanical durability with 8 Mcycles lifespan

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy