Schneider Electric, TeSyS CA Control Relay 4 NO, Trip Dial: 10 A, 10A Contact Rating, 3 W, 24V dc 4PST
- RS Stock No.:
- 220-1222
- Mfr. Part No.:
- CA3KN403BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$123.73
(exc. GST)
$136.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 42 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $123.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1222
- Mfr. Part No.:
- CA3KN403BD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | DIN Rail | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | 4PST | |
| Power Rating | 3W | |
| Terminal Type | Spring Terminal | |
| Normal State Configuration | 4 NO | |
| IP Rating | IP2X | |
| Adjustable Current Range | 10 A | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | BS 5424, CSA, IEC 60947, NF C 63-140, UKCA, UL, VDE 0660 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Supply Voltage | 690V | |
| Control Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type DIN Rail | ||
Series TeSyS CA | ||
Pole and Throw Configuration 4PST | ||
Power Rating 3W | ||
Terminal Type Spring Terminal | ||
Normal State Configuration 4 NO | ||
IP Rating IP2X | ||
Adjustable Current Range 10 A | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals BS 5424, CSA, IEC 60947, NF C 63-140, UKCA, UL, VDE 0660 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Supply Voltage 690V | ||
Control Voltage 24V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 110A F.L.C 0.003 kW, 12V dc
- Schneider Electric 10A Contact Rating, 24V dc 4PST
- Schneider Electric 10A Contact Rating 24V dc 5PST
- Schneider Electric 110A F.L.C 0.05 kW, 24V ac
- Schneider Electric 10A Contact Rating 24V dc 3PST
- Schneider Electric 110A F.L.C 0.05 kW, 24V ac
- Schneider Electric 10A F.L.C 0.07 kW, 24V ac
- Schneider Electric 10A Contact Rating, 24V
