Schneider Electric TeSys G Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 275 A, 90 kW 130V ac/dc, 3 NO, 1000V ac
- RS Stock No.:
- 130-857
- Mfr. Part No.:
- LC1G150EHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,565.00
(exc. GST)
$2,821.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,565.00 |
*price indicative
- RS Stock No.:
- 130-857
- Mfr. Part No.:
- LC1G150EHEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1000V ac | |
| Contact Current | 275A | |
| Series | TeSys G | |
| Power Rating | 90kW | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Power Switching | |
| Control Circuit Voltage Uc | 130V ac/dc | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Width | 108mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC 60529, IEC 60695-2-1, EN 60947-4-1, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, EN 60947-5-1, IEC 60947, EN/ISO 13849-1, UL 60947-4-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, UL 60335-2-40:Annex JJ, IEC 60068-2-30, UL 94, IEC 60335-1:Clause 30.2 | |
| Length | 255mm | |
| Depth | 193mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1000V ac | ||
Contact Current 275A | ||
Series TeSys G | ||
Power Rating 90kW | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Power Switching | ||
Control Circuit Voltage Uc 130V ac/dc | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Width 108mm | ||
Standards/Approvals CSA C22.2 No 14, IEC 60529, IEC 60695-2-1, EN 60947-4-1, IEC 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, EN 60947-5-1, IEC 60947, EN/ISO 13849-1, UL 60947-4-1, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, UL 60335-2-40:Annex JJ, IEC 60068-2-30, UL 94, IEC 60335-1:Clause 30.2 | ||
Length 255mm | ||
Depth 193mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0130714
- Mfr. Part No. LC1G265EHEA
- RS Stock No. 0130856
- Mfr. Part No. LC1G1854EHEA
- RS Stock No. 0110269
- Mfr. Part No. LC1G185EHEA
- RS Stock No. 0130859
- Mfr. Part No. LC1G1504EHEA
Related links
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 275 A 48V 300V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 385 A 3 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 3 NO, 1000V ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 130V ac/dc 690V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 300V
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 300V












