Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 70A, 80 A F.L.C, 10A Contact Rating, 690V

Subtotal (1 unit)*

$327.58

(exc. GST)

$360.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.58

*price indicative

RS Stock No.:
256-6650
Mfr. Part No.:
LR3D380
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

70A, 80A

Relay Contact Current

10A

Series

TeSyS LR

Mount Type

Rail, Plate, Contactor Mount

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP20

Width

55mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Length

70mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 GB/T 14048.4 GB/T 14048.5

Depth

123mm

Supply Voltage

690V ac

Control Voltage

690V

COO (Country of Origin):
FR

Schneider Electric LR3D380


TeSys LRD thermal overload relay, 80A/690V, thermal setting range 62-80A, tripping class 10A, for protection of 3-phase motors 37kW@400V. Non differential device, it can be used with unbalanced loads. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by EverLink BTR screw terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D40A-D80A. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD96560 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).

The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.

New modern look & feel of all machines

Easier to install and operate with multi-standard screws

Digital customer experience for technical documents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy