Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, 48A, 65 A F.L.C, 5A Contact Rating
- RS Stock No.:
- 256-6705
- Mfr. Part No.:
- LRD365L6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$769.50
(exc. GST)
$846.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $769.50 |
*price indicative
- RS Stock No.:
- 256-6705
- Mfr. Part No.:
- LRD365L6
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| FLC Motor Rating | 48A, 65A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Rail, Under Contactor Mount, Plate | |
| Series | TeSyS LR | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 55mm | |
| Length | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 123mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 | |
| Supply Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 48A, 65A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Rail, Under Contactor Mount, Plate | ||
Series TeSyS LR | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 55mm | ||
Length 70mm | ||
Maximum Operating Temperature 60°C | ||
Depth 123mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 UL 60947-5-1 CSA C22.2 No 60947-4-1 CSA C22.2 No 60947-5-1 | ||
Supply Voltage 690V ac | ||
- COO (Country of Origin):
- FR
Schneider Electric LRD365L6
TeSys LRD thermal overload relay, 65A/690V, thermal setting range 48-65A, tripping class 20, for protection of 3-phase motors 30kW@400V. Differential device with phase failure and load unbalance detection. It provides a thermal adjustement dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons, a flag indicator and 2 auxiliary contacts 1NO+1NC for fault signalling. Settings are protected by a transparent cover lockable by sealing. Connection by EverLink BTR screw terminals , it connects directly to the bottom terminals of 3-pole contactors LC1D40A-D80A. Mounting on DIN rail or screw fixing, separated from the contactor, with use of a terminal block LAD96560 (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach).
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Related links
- Schneider Electric 48A 5A Contact Rating
- Schneider Electric 17A 5A Contact Rating
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 55A 5A Contact Rating
- Schneider Electric 1.6A 5A Contact Rating
- Schneider Electric 25A 5A Contact Rating