Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 95 → 120 A, 120A F.L.C, 5A Contact Rating,
- RS Stock No.:
- 211-1839
- Mfr. Part No.:
- LRD33676
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$912.31
(exc. GST)
$1,003.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $912.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1839
- Mfr. Part No.:
- LRD33676
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 120A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Mount Type | Plate, Rail | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 95 → 120 A | |
| Minimum Operating Temperature | -20°C | |
| Length | 93mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, ATEX D 94/9/CE, CSA C22.2 No 14, EN 60947-4-1 | |
| Depth | 72mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 690V ac | |
| Supply Voltage | 600V, 750V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 120A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Mount Type Plate, Rail | ||
Series TeSyS LR | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 95 → 120 A | ||
Minimum Operating Temperature -20°C | ||
Length 93mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, ATEX D 94/9/CE, CSA C22.2 No 14, EN 60947-4-1 | ||
Depth 72mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 690V ac | ||
Supply Voltage 600V, 750V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 4A F.L.C 690V ac 3
- Schneider Electric 32A F.L.C 690V ac 3
- Schneider Electric 4A F.L.C 690V ac
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3
- Schneider Electric 1.6A F.L.C 5 W, 690V ac 3
- Schneider Electric 0.4A F.L.C 0.09 kW, 690V ac 3
- Schneider Electric 50A F.L.C 22 kW, 690V ac 3
