Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2.5 → 4 A, 4A F.L.C, 5A Contact Rating, 690V
- RS Stock No.:
- 211-1819
- Mfr. Part No.:
- LRD086
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$168.69
(exc. GST)
$185.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.69 |
*price indicative
- RS Stock No.:
- 211-1819
- Mfr. Part No.:
- LRD086
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 4A | |
| Relay Contact Current | 5A | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 45mm | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 2.5 → 4 A | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Length | 66mm | |
| Depth | 70mm | |
| Standards/Approvals | EN 60947-4-1, UL 508, ATEX D 94/9/CE, IEC 60947-4-1, EN 60947-5-1, CSA C22.2 No 14, IEC 60947-5-1 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 4A | ||
Relay Contact Current 5A | ||
Series TeSyS LR | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 45mm | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 2.5 → 4 A | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Length 66mm | ||
Depth 70mm | ||
Standards/Approvals EN 60947-4-1, UL 508, ATEX D 94/9/CE, IEC 60947-4-1, EN 60947-5-1, CSA C22.2 No 14, IEC 60947-5-1 | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
- RS Stock No. 2111817
- Mfr. Part No. LRD083
Each
$241.13
- RS Stock No. 2111827
- Mfr. Part No. LRD163
Each
$194.96
- RS Stock No. 2111823
- Mfr. Part No. LRD146
Each
$160.65
- RS Stock No. 2111830
- Mfr. Part No. LRD223
Each
$241.18
Related links
- Schneider Electric 4A F.L.C 690V ac
- Schneider Electric 120A F.L.C 690V ac 3
- Schneider Electric 32A F.L.C 690V ac 3
- Schneider Electric 28A F.L.C 11 kW, 690V ac 3
- Schneider Electric 10A F.L.C 4 kW, 690V ac 3
- Schneider Electric 1.6A F.L.C 5 W, 690V ac 3
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 0.4A F.L.C 0.09 kW, 690V ac 3












