ABB, T16 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 3.1 → 4.2 A, 3.1A, 4.2 A F.L.C, 4.2A Contact Rating, 2 W, 600V dc
- RS Stock No.:
- 231-8970
- Mfr. Part No.:
- 1SAZ711201R1035 T16-4.2
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$127.97
(exc. GST)
$140.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 18 December 2026
Box(es) | Per Box |
|---|---|
| 1 + | $127.97 |
*price indicative
- RS Stock No.:
- 231-8970
- Mfr. Part No.:
- 1SAZ711201R1035 T16-4.2
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 3.1A, 4.2A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 4.2A | |
| Mount Type | DIN Rail | |
| Series | T16 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 2W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 3.1 → 4.2 A | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 76.7mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 600V dc | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | |
| Depth | 53.5mm | |
| Supply Voltage | 600V ac, 690V ac | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 3.1A, 4.2A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 4.2A | ||
Mount Type DIN Rail | ||
Series T16 | ||
Pole and Throw Configuration 3 | ||
Power Rating 2W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 3.1 → 4.2 A | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Length 76.7mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 600V dc | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | ||
Depth 53.5mm | ||
Supply Voltage 600V ac, 690V ac | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
ABB Thermal Overload Relay, Resettable, 1.1W Power Loss - 1SAZ711201R1035 T16-4.2
Features & Benefits
Applications
What size is this thermal overload relay?
What's the relay's voltage rating?
Related links
- ABB 3.1A 4.2A Contact Rating, 2 W 3
- ABB 10A 10A Contact Rating 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.74 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.31 A F.L.C 600V dc 3
- ABB 6A F.L.C 600V dc 3
- ABB 4.2A 5.7A Contact Rating, 2 W 3