ABB, T16-10 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 7.6 → 10 A, 10A, 7.6 A F.L.C, 10A Contact Rating, 2 W, 600V dc

Subtotal (1 box of 1 unit)*

$132.25

(exc. GST)

$145.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$132.25

*price indicative

RS Stock No.:
231-8974
Mfr. Part No.:
1SAZ711201R1043 T16-10
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

10A, 7.6A

Product Type

Thermal Overload Relay

Relay Contact Current

10A

Series

T16-10

Power Rating

2W

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic & Manual

Width

45mm

Number of Auxiliary Contacts

2

Adjustable Current Range

7.6 → 10 A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

600V dc

Length

53.5mm

Depth

53.5mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Supply Voltage

690V

Control Voltage

600V dc

COO (Country of Origin):
DE

ABB T16-10 Series Thermal Overload Relay, 7.6 to 10A FLC Motor Rating, 10A Contact Current Rating - 1SAZ711201R1043 T16-10


This thermal overload relay is an electromechanical device designed for effective motor protection in industrial applications. It operates within a current rating of 7.6 to 10 A and features a compact design with dimensions of 45mm width, 53.5mm depth, and 53.5mm length. The relay is suitable for use in environments where reliable protection against overload and phase failure is critical.

Features & Benefits


• Automatic or manual reset options for flexibility in operation

• Trip class 10 ensures timely response to overload conditions

• Equipped with 1 NC and 1 NO auxiliary contacts for enhanced functionality

• High voltage operational capability up to 690V for versatility

• Designed to connect directly to mini or block contactors, simplifying installation

• Compact design promotes effective space management in control panels

Applications


• Utilised for motor protection in automated systems

• Applied in industrial machinery to prevent phase loss damage

• Suitable for integration with mini contactors for compact solutions

• Used in environments with varying temperature conditions up to +60°C

What is the temperature range for safe operation?


The device operates effectively within a temperature range of -25°C to +60°C, allowing for use in diverse industrial environments.

What types of connections are compatible with this relay?


It features screw terminal connections, accommodating various conductor sizes for flexible installation options.

How does the trip mechanism function during overload situations?


The relay's trip class 10 mechanism offers reliable activation, providing a prompt response to overload conditions to prevent motor damage.

What design considerations ensure this relay is reliable in industrial settings?


The robust construction, high voltage rating, and effective temperature compensation features enhance its reliability in demanding environments.

What is the impact of the auxiliary contacts in operation?


The auxiliary contacts offer additional signals for system monitoring, enhancing supervision and control in motor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy