ABB, T16 Overload Relay 1 NO/1 NC, Trip Dial: 22 → 28 A, 6A F.L.C, 170mA Contact Rating, 600V dc 3

Subtotal (1 unit)*

$115.16

(exc. GST)

$126.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.16

*price indicative

RS Stock No.:
235-2344
Mfr. Part No.:
1SAZ711201R1008 T16-0.17
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

6A

Product Type

Overload Relay

Relay Contact Current

170mA

Series

T16

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-50°C

Width

45mm

Adjustable Current Range

22 → 28 A

Maximum Operating Temperature

80°C

Contact Voltage

690V

Length

76.7mm

Standards/Approvals

UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1

Depth

53.5mm

Control Voltage

600V dc

COO (Country of Origin):
DE
The ABB Thermal overload relay is an economic electromechanical protection device for the main circuit. It offers reliable and fast protection for motors in the event of overload or phase failure. The device has trip class 10. Further features are the temperature compensation, trip contact (NC), signal contact (NO), automatic- or manual reset selectable, trip-free mechanism, STOP function and a trip indication. The overload relays are connected directly to the mini contactors or block contactors.

Rated operational voltage auxiliary circuit 600 V AC/DC, main circuit 690 V AC

Rated operational current (Ie) 0.17 A

Setting range 0.13 to 0.17 A

Number of poles 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy