ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.55 → 0.74 A, 550mA, 740 mA F.L.C, 740mA Contact Rating, 600V dc 3
- RS Stock No.:
- 231-8963
- Mfr. Part No.:
- 1SAZ711201R1021 T16-0.74
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$120.05
(exc. GST)
$132.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $120.05 |
*price indicative
- RS Stock No.:
- 231-8963
- Mfr. Part No.:
- 1SAZ711201R1021 T16-0.74
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 550mA, 740mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 740mA | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -50°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.55 → 0.74 A | |
| Length | 76.7mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 550mA, 740mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 740mA | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -50°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.55 → 0.74 A | ||
Length 76.7mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB 0.55A 740mA Contact Rating, 2 W 3P
- ABB Thermal Overload Relay 1 NO/1 NC 0.13 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 16 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.3 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3