ABB Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.07 → 0.6 A, 230mA, 310 mA F.L.C, 310mA Contact Rating, 600V dc 3
- RS Stock No.:
- 231-8960
- Mfr. Part No.:
- 1SAZ711201R1013 T16-0.31
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$127.60
(exc. GST)
$140.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $127.60 |
*price indicative
- RS Stock No.:
- 231-8960
- Mfr. Part No.:
- 1SAZ711201R1013 T16-0.31
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 230mA, 310mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 310mA | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 0.07 → 0.6 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -50°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 80°C | |
| Length | 76.7mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1 | |
| Depth | 53.5mm | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 230mA, 310mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 310mA | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 0.07 → 0.6 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -50°C | ||
Width 45mm | ||
Maximum Operating Temperature 80°C | ||
Length 76.7mm | ||
Contact Voltage 690V | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1 | ||
Depth 53.5mm | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.
Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function
Related links
- ABB 0.23A 310mA Contact Rating, 2 W 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 16 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.13 A F.L.C 600V dc 3