Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 12.5A, 50 A F.L.C, 50A Contact Rating 3

Subtotal (1 unit)*

$702.34

(exc. GST)

$772.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$702.34

*price indicative

RS Stock No.:
211-3664
Mfr. Part No.:
3RB3133-4UW1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

12.5A, 50A

Relay Contact Current

50A

Mount Type

Stand Alone

Series

3RB

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Width

55mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

12.5 → 50 A

Number of Auxiliary Contacts

2

Length

81mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Standards/Approvals

IEC 61000-4-4, IEC 61000-4-6, CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 81346-2, UL Approved, IEC 61000-4-3, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-5

Depth

109mm

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RB series is a solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure which has a current rating up to 50 A. It has manual or automatic reset switch functionality. It has a size S2. It can be mounted with stand alone installation. The type of electrical connection for main circuit is straight through transformer and for auxiliary circuit is through screw type terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.

Ambient operating temperature is -25 to +60 °C

Operating frequency is 50 to 60 Hz

Trip class is CLASS 5E, 10E, 20E and 30E adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy