Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 4 A, 1A, 4 A F.L.C, 4A Contact Rating 3
- RS Stock No.:
- 213-0546
- Mfr. Part No.:
- 3RB3113-4PE0
- Brand:
- Siemens
Subtotal (1 unit)*
$430.95
(exc. GST)
$474.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $430.95 |
*price indicative
- RS Stock No.:
- 213-0546
- Mfr. Part No.:
- 3RB3113-4PE0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 1A, 4A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 4A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Adjustable Current Range | 1 → 4 A | |
| Number of Auxiliary Contacts | 2 | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Length | 72mm | |
| Standards/Approvals | IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-4, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, UL Approved, IEC 81346-2, IEC 61000-4-6, CCC approved | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 1A, 4A | ||
Product Type Overload Relay | ||
Relay Contact Current 4A | ||
Series 3RB | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Adjustable Current Range 1 → 4 A | ||
Number of Auxiliary Contacts 2 | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Length 72mm | ||
Standards/Approvals IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-4, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, UL Approved, IEC 81346-2, IEC 61000-4-6, CCC approved | ||
Depth 90mm | ||
- COO (Country of Origin):
- CZ
