Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 12.5 → 50 A, 50A F.L.C, 4A Contact Rating, 45 V, 690V ac 3

Subtotal (1 unit)*

$609.71

(exc. GST)

$670.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$609.71

*price indicative

RS Stock No.:
202-1632
Distrelec Article No.:
301-24-278
Mfr. Part No.:
3RB3036-1UW1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

50A

Product Type

Overload Relay

Relay Contact Current

4A

Series

3RB

Mount Type

Stand Alone

Pole and Throw Configuration

3

Power Rating

45V

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Automatic & Manual

Adjustable Current Range

12.5 → 50 A

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-25°C

Width

55mm

Maximum Operating Temperature

60°C

Length

81mm

Depth

109mm

Standards/Approvals

CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved

Control Voltage

690V ac

COO (Country of Origin):
CZ
The Siemens 50A electronic overload relay mainly used for motor protection of size S2. It has different electrical connection for main current circuit straight-through transformers connection and for auxiliary and control current circuit screw-type termin

Protection class IP20

Ambient temperature during operation -25 to +60 °C

Trip class 10E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy