Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.4 A, 100mA, 400 mA F.L.C, 400mA Contact Rating 3

Subtotal (1 unit)*

$228.05

(exc. GST)

$250.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.05

*price indicative

RS Stock No.:
211-3656
Mfr. Part No.:
3RB3016-1RB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Overload Relay

FLC Motor Rating

100mA, 400mA

Relay Contact Current

400mA

Series

3RB

Mount Type

Direct

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Width

45mm

Adjustable Current Range

0.1 → 0.4 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

79mm

Contact Voltage

690V

Depth

73mm

Standards/Approvals

CCC approved, CE Approved, CSA Approved, EAC Approved, IEC 60068-2-27, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, UL Approved

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RB series is a manual-automatic reset solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure. It has a size S00. It can be mounted with contactor mounting. The type of electrical connection for main circuit and for auxiliary circuit is through screw-type terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.

Ambient operating temperature is -25 to +60 °C

Operating frequency is 50 to 60 Hz

Trip class is CLASS 10E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy