Schneider Electric, TeSys Thermal Overload Relay NO/NC, Trip Dial: 20 → 38 A, 38A F.L.C, 3A Contact Rating, 240V ac 3P

Subtotal (1 unit)*

$364.46

(exc. GST)

$400.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.46

*price indicative

RS Stock No.:
211-1779
Mfr. Part No.:
LR97D38M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

38A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Mount Type

DIN Rail, Direct

Series

TeSys

Pole and Throw Configuration

3P

Terminal Type

Flexible Cable

Normal State Configuration

NO/NC

Reset Method

Automatic

IP Rating

IP20

Width

45mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Adjustable Current Range

20 → 38 A

Maximum Operating Temperature

60°C

Length

67.5mm

Depth

67.5mm

Standards/Approvals

IEC 60255-6, IEC 60947

Control Voltage

240V ac

Supply Voltage

200V ac, 240V ac

COO (Country of Origin):
KR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy