Schneider Electric, TeSys D Thermal Overload Relay NO/NC, Trip Dial: 20 → 38 A, 38A F.L.C, 3A Contact Rating, 120V ac 3P
- RS Stock No.:
- 211-1778
- Mfr. Part No.:
- LR97D38F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$404.29
(exc. GST)
$444.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.29 |
*price indicative
- RS Stock No.:
- 211-1778
- Mfr. Part No.:
- LR97D38F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 38A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Mount Type | DIN Rail, Direct | |
| Series | TeSys D | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 20 → 38 A | |
| Length | 67.5mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 67.5mm | |
| Standards/Approvals | IEC 60947, IEC 60255-6 | |
| Supply Voltage | 100V ac, 120V ac | |
| Control Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 38A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Mount Type DIN Rail, Direct | ||
Series TeSys D | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration NO/NC | ||
IP Rating IP20 | ||
Width 45mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 20 → 38 A | ||
Length 67.5mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Depth 67.5mm | ||
Standards/Approvals IEC 60947, IEC 60255-6 | ||
Supply Voltage 100V ac, 120V ac | ||
Control Voltage 120V ac | ||
- COO (Country of Origin):
- KR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.
Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E
Related links
- Schneider Electric 38A F.L.C 240V ac 3P
- Schneider Electric 38A F.L.C 24V ac 3P
- Schneider Electric 38A F.L.C 30 kW, 690V ac 3
- Siemens 32A F.L.C 30 kW, 690V ac 3P
- Siemens 25A F.L.C 22 kW, 690V ac 3P
- Siemens 28A F.L.C 15 kW, 690V ac 3P
- RS PRO Thermal Overload Relay 1 NO/1 NC 38A Contact Rating 4000V ac
- Schneider Electric 32A F.L.C 690V ac 3P
