WEG Thermal Overload Relay 1 NO/1 NC, Trip Dial: 57 → 70 A, 70A F.L.C, 70A Contact Rating, 16.5 kW, 690V ac 3P
- RS Stock No.:
- 201-3472
- Mfr. Part No.:
- RW67-5D3-U070
- Brand:
- WEG
Subtotal (1 unit)*
$253.08
(exc. GST)
$278.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.08 |
*price indicative
- RS Stock No.:
- 201-3472
- Mfr. Part No.:
- RW67-5D3-U070
- Brand:
- WEG
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
| Brand | WEG | |
| FLC Motor Rating | 70A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 70A | |
| Mount Type | Direct | |
| Power Rating | 16.5kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP10, IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 50mm | |
| Adjustable Current Range | 57 → 70 A | |
| Length | 73mm | |
| Depth | 106mm | |
| Standards/Approvals | NOM ANCE Approved, UL Approved, CE Approved, PCT Approved, UL-508, IEC 60068, RCC Approved, IEC 60529, IEC 60947-4-1, IRAM Approved, VDE 0106, BV Approved | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
FLC Motor Rating 70A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 70A | ||
Mount Type Direct | ||
Power Rating 16.5kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP10, IP20 | ||
Reset Method Automatic & Manual | ||
Width 50mm | ||
Adjustable Current Range 57 → 70 A | ||
Length 73mm | ||
Depth 106mm | ||
Standards/Approvals NOM ANCE Approved, UL Approved, CE Approved, PCT Approved, UL-508, IEC 60068, RCC Approved, IEC 60529, IEC 60947-4-1, IRAM Approved, VDE 0106, BV Approved | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- BR
The WEG RW67 thermal overload relay, 70A. It is available in the three-pole and two-pole version. It has tripping thermal class 10 and direct coupling to the compact contactor line. It protect load against overheating caused by overload or phase loss.
Mounting configuration is 5D
Rated operational frequency is 25...400Hz
Number of poles is 3
Rated insulation voltage Ui is 690 V