WEG, RW67 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 25 → 40 A, 40A F.L.C, 40A Contact Rating, 16.5 kW, 690V ac 3P
- RS Stock No.:
- 201-3467
- Mfr. Part No.:
- RW67-5D3-U040
- Brand:
- WEG
Subtotal (1 unit)*
$174.86
(exc. GST)
$192.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.86 |
*price indicative
- RS Stock No.:
- 201-3467
- Mfr. Part No.:
- RW67-5D3-U040
- Brand:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 40A | |
| Relay Contact Current | 40A | |
| Series | RW67 | |
| Mount Type | Direct | |
| Power Rating | 16.5kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20, IP10 | |
| Adjustable Current Range | 25 → 40 A | |
| Width | 50mm | |
| Length | 73mm | |
| Standards/Approvals | BV Approved, VDE 0106, UL Approved, UL-508, RCC Approved, PCT Approved, NOM ANCE Approved, IRAM Approved, IEC 60947-4-1, IEC 60529, IEC 60068, CE Approved | |
| Depth | 106mm | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 40A | ||
Relay Contact Current 40A | ||
Series RW67 | ||
Mount Type Direct | ||
Power Rating 16.5kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20, IP10 | ||
Adjustable Current Range 25 → 40 A | ||
Width 50mm | ||
Length 73mm | ||
Standards/Approvals BV Approved, VDE 0106, UL Approved, UL-508, RCC Approved, PCT Approved, NOM ANCE Approved, IRAM Approved, IEC 60947-4-1, IEC 60529, IEC 60068, CE Approved | ||
Depth 106mm | ||
Control Voltage 690V ac | ||
- COO (Country of Origin):
- BR
The WEG RW67 thermal overload relay, 40A. It is available in the three-pole and two-pole version. It has tripping thermal class 10 and direct coupling to the compact contactor line. It protect load against overheating caused by overload or phase loss.
Mounting configuration is 5D
Rated operational frequency is 25...400Hz
Number of poles is 3
Rated insulation voltage Ui is 690 V
Related links
- WEG 63A F.L.C 16.5 kW, 690V ac
- WEG 80A F.L.C 16.5 kW, 690V ac
- WEG 50A F.L.C 16.5 kW, 690V ac 3P
- WEG Thermal Overload Relay 1 NO/1 NC 70A Contact Rating 690V ac
- WEG Thermal Overload Relay 1 NO/1 NC 57A Contact Rating 690V ac
- RS PRO Thermal Overload Relay 1 NO/1 NC 40A Contact Rating 4000V ac
- Siemens 40A F.L.C 22 kW 3P
- Siemens 40A F.L.C 690V 3
