WEG, RW67 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 50 → 63 A, 63A F.L.C, 63A Contact Rating, 16.5 kW, 690V ac 3P

Subtotal (1 unit)*

$237.90

(exc. GST)

$261.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.90

*price indicative

RS Stock No.:
201-3471
Mfr. Part No.:
RW67-5D3-U063
Brand:
WEG
Find similar products by selecting one or more attributes.
Select all

Brand

WEG

Product Type

Thermal Overload Relay

FLC Motor Rating

63A

Relay Contact Current

63A

Series

RW67

Mount Type

Direct

Power Rating

16.5kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP10, IP20

Width

50mm

Adjustable Current Range

50 → 63 A

Length

73mm

Depth

106mm

Standards/Approvals

UL Approved, IEC 60068, PCT Approved, IEC 60529, IRAM Approved, UL-508, NOM ANCE Approved, CE Approved, IEC 60947-4-1, RCC Approved, BV Approved, VDE 0106

Control Voltage

690V ac

COO (Country of Origin):
BR
The WEG RW67 thermal overload relay, 63A. It is available in the three-pole and two-pole version. It has tripping thermal class 10 and direct coupling to the compact contactor line. It protect load against overheating caused by overload or phase loss.

Mounting configuration is 5D

Rated operational frequency is 25...400Hz

Number of poles is 3

Rated insulation voltage Ui is 690 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy